86130263130355E1LF
Conn IDC Connector HDR 26 POS 2.54mm IDT ST Thru-Hole Bulk
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Uncategorized
Avnet Manufacturer Part #: 86130263130355E1LF
Secondary Manufacturer Part#: 86130263130355E1LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Gray | ||
| Matte Tin over Nickel | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.5400 mm | ||
| 7 mm | ||
| 37.52 x 7 x 10.45 | ||
| 10.45 mm | ||
| 37.52 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |