PDP SEO Portlet

86094647894765E1LF

Conn DIN 41612 HDR 64 POS 2.54mm Press Fit ST Thru-Hole Tray

Manufacturer:Amphenol
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 86094647894765E1LF
Secondary Manufacturer Part#: 86094647894765E1LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Copper Alloy
Gold
Header
Gray
Matte Tin
Through Hole
-55 to 125 °C
2.5400 mm
11.1 mm
95 x 11.1 x 11.6 mm
11.6 mm
95 mm
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:576  Mult:192  
USD $:
576+
$3.88614
960+
$3.67608
1536+
$3.57934
2880+
$3.48756
5760+
$3.40038