86093968114755V1LF
Conn DIN 41612 Receptacle 96 POS 2.54mm Solder ST Through Hole
- RoHS 10 Compliant
- Tariff Charges
The 86093968114755V1LF is a 96-way 3-row Class-2 Socket with grey polyester thermoplastic insulator, female phosphor bronze contacts, 2.54mm pitch. The housing will withstand exposure to 260°C peak temperature for 3.5-second in a wave solder application with a 1.6mm minimum thick circuit board.
- UL94V-0 Flammability rating
- -55 to +125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold Over Nickel|GXT Over Nickel | ||
| Receptacle | ||
| Through Hole | ||
| 96 | ||
| 3 | ||
| 2.54 mm | ||
| 8609 | ||
| Solder | ||
| 1000 Vrms |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |