PDP SEO Portlet

86092645113765E1LF

DIN 41612 Connector, FCI 8609, 64 Contacts, Plug, 2.54 mm, 2 Row, a + b

Manufacturer:Amphenol
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 86092645113765E1LF
Secondary Manufacturer Part#: 86092645113765E1LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Copper Alloy
Gold
Header
Gray
Matte Tin
260
Through Hole
-55 to 125 °C
2.5400 mm
94 x 8.6 mm
8.6 mm
94 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:384  Mult:192  
USD $:
384+
$3.34471
768+
$3.16392
1536+
$3.08066
3072+
$3.00167
6144+
$2.92662