PDP SEO Portlet

86092645113755E1LF

DIN 41612 Connector, FCI 8609, 64 Contacts, Plug, 2.54 mm, 2 Row, a + b

Manufacturer:Amphenol
Avnet Manufacturer Part #: 86092645113755E1LF
Secondary Manufacturer Part#: 71K0070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 8609 series Connector offers a broad and a complete range of interconnection systems conforming to DIN 41612 and IEC 603-2 specifications. The DIN 41612 connector system is the most popular backplane interconnect systems due to the widespread standard adoption, easy availability and durability. The product design for board-to-board and I/O solutions involve two popular mating combination.

  • Modular system
  • Rear plug up variants in press-fit applications
  • Adequate spacing for routing PCB traces
  • Improve creepage distance, allow custom loading
  • Critical grounding option
  • Enhances the connector suitability and flexibility
  • Extended mating applications via shrouds on the rear side of the PCB

Technical Attributes

Find Similar Parts

Description Value
Right Angle
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.69
10+
$4.26
25+
$3.87
50+
$3.77
100+
$3.68
250+
$3.58
500+
$3.45