82-856
RF / Coaxial Connector, HN Coaxial, Right Angle Plug, Solder, 50 ohm, RG8, RG213, RG225
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 82-856
Secondary Manufacturer Part#: 082-856
- RoHS 10 Compliant
- Tariff Charges
HN-Type connectors are medium sized, weatherproof units designed for high voltage applications. These connectors feature captivated contact design which prevents contact recession under extreme temperatures and mechanical stresses. HN connectors are capable of handling up to 5,000 volts, making them ideal for use in high power industrial applications from DC to 4 GHz.
- 3/4-20 threaded coupling mechanism withstands rugged applications
- Captivated contacts prevent movement under temperature extremes
- Nickel plated bodies provide durable surface finish
- 50 Ohm nominal impedance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| RG8, RG213, RG225, Times AA-4478, Belden 8267, 9251, 9880, 89880, 8242, 8268 | ||
| Solder | ||
| Right Angle Plug | ||
| Cable Mount | ||
| HN Coaxial | ||
| Beryllium Copper | ||
| Silver | ||
| 4 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |