82-804
RF / Coaxial Connector, HN Coaxial, Straight Plug, Solder, 50 ohm
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 82-804
Secondary Manufacturer Part#: 082-804
- RoHS 10 Compliant
- Tariff Charges
HN-Type connectors are medium sized, weatherproof units designed for high voltage applications. These connectors feature captivated contact design which prevents contact recession under extreme temperatures and mechanical stresses. HN connectors are capab
- 3/4-20 threaded coupling mechanism withstands rugged applications
- Captivated contacts prevent movement under temperature extremes
- Nickel plated bodies provide durable surface finish
- 50 Ohm nominal impedance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Cable Mount | ||
| Brass | ||
| Silver | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |