PDP SEO Portlet

82-64

RF / Coaxial Adapter, N, Plug, N, Jack, Right Angle Adapter, 50 ohm

Manufacturer:Amphenol
Avnet Manufacturer Part #: 82-64
Secondary Manufacturer Part#: 082-64
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type conne

  • Broad line of military, industrial and commercial grade products available
  • Excellent RF performance from DC to 11 GHz
  • Threaded coupling mechanism ideal for vibration resistance

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Brass|Phosphor Bronze
Silver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$53.2686
500+
$47.5228
1000+
$38.3826
2500+
$31.7696
5000+
$28.9428