PDP SEO Portlet

82-64-RFX

Conn Type N Adapter PL/F 0Hz to 11GHz 50Ohm RA Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 82-64-RFX
Secondary Manufacturer Part#: 082-64-RFX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Type N angle plug-jack connector was developed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 18 GHz.There are two families of Type N connectors: Standard N (coaxial cable) and Corrugated N (h

  • Accommodates a wide range of medium to miniature-sized RG coaxial cables in a rugged medium-sized design.
  • Meets many customer application demands with plug styles available in straight and right angle and jack styles available in panel mou

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Brass|Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$27.1656
250+
$20.128
500+
$18.957
1000+
$16.0344
2000+
$15.73965