82-6163
RF / Coaxial Connector, N Coaxial, Straight Jack, Solder, 50 ohm, 0.25" Conformable, 0.25"" Semi-Rigid, RG401, Times TFlex 401, Phosphor Bronze"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 82-6163
Secondary Manufacturer Part#: 082-6163
- RoHS 10 Compliant
- Tariff Charges
Type N 4-hole flange panel jack connector was developed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 18 GHz.There are two families of Type N connectors: Standard N (coaxial cable) and Corrugated N (helical and annular cable). Their primary applications are the termination of medium to miniature size coaxial cable, including RG-8, RG-58, RG-141, and RG-225.
- Accommodates a wide range of medium to miniature-sized RG coaxial cables in a rugged medium-sized design.
- Meets many customer application demands with plug styles available in straight and right angle and jack styles available in panel mount, bulkhead mount, and receptacle.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.25" Conformable, 0.25"" Semi-Rigid, RG401, Times TFlex 401" | ||
| Solder | ||
| Straight Jack | ||
| Panel Mount | ||
| N Coaxial | ||
| Phosphor Bronze | ||
| Gold | ||
| 11 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |