PDP SEO Portlet

82-5370

RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400, Belden 83242, SF-142B, Brass

Manufacturer:Amphenol
Avnet Manufacturer Part #: 82-5370
Secondary Manufacturer Part#: 082-5370
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical.

  • Broad line of military, industrial and commercial grade products available
  • Excellent RF performance from DC to 11 GHz
  • Threaded coupling mechanism ideal for vibration resistance

Technical Attributes

Find Similar Parts

Description Value
RG55, RG142, RG223, RG400, Belden 83242, SF-142B
Crimp
Straight Plug
Cable Mount
N Coaxial
Brass
Gold
11 GHz
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$19.404
250+
$16.2652
500+
$14.9952
1000+
$13.6136
2000+
$13.36335