PDP SEO Portlet

82-194640-62P

Manufacturer:Amphenol
Avnet Manufacturer Part #: 82-194640-62P
Secondary Manufacturer Part#: 82-194640-62P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
60Signal
Plug
40-62
Cable Mount
80.16 mm
47.14 mm
47.14 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2683.67123
10+
$2292.1275
30+
$2280.373
50+
$2268.6185
100+
$2256.864