8-03PFFS-SH7A30
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3 m | ||
| UL 1007 | ||
| Multicolor | ||
| 3POS M8 Circular | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| -20 to 80 °C | ||
| Solder | ||
| 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |