PDP SEO Portlet

78211-105LF

Manufacturer:Amphenol
Avnet Manufacturer Part #: 78211-105LF
Secondary Manufacturer Part#: 78211-105LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyphenylene Ether
Straight
Receptacle
Black
Cable Mount
5 POS
1
2.5400 mm
13.85 mm
12.55 x 13.85 x 2.5 mm
2.5 mm
12.55 mm
Housing
1000 Vac
36 to 22, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:18000  Mult:1000  
USD $:
18000+
$0.22957
36000+
$0.21716
72000+
$0.21364
144000+
$0.21255
288000+
$0.21146