PDP SEO Portlet

78207-124HLF

Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Bulk

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 78207-124HLF
Secondary Manufacturer Part#: 78207-124HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Right Angle
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3200  Mult:800  
USD $:
3200+
$1.10743
6400+
$1.04757
12800+
$1.02
25600+
$0.99385
51200+
$0.969