PDP SEO Portlet

78207-112HLF

Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Bulk

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 78207-112HLF
Secondary Manufacturer Part#: 78207-112HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Right Angle
Phosphor Bronze
Gold|GXT
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4800  Mult:800  
USD $:
4800+
$1.19214
9600+
$1.1277
19200+
$1.09803
38400+
$1.06987
76800+
$1.04312