PDP SEO Portlet

78207-108

Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Bulk

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 78207-108
Secondary Manufacturer Part#: 78207-108
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Right Angle
Phosphor Bronze
Gold|GXT
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $:
8000+
$1.08743
16000+
$1.02865
32000+
$1.00158
64000+
$0.9759
128000+
$0.9515