779829-58-2.0
Cable Assembly RG58C 2m BNC to BNC PL-PL Bag
Manufacturer:Amphenol
Product Category:
Cables & Wires, Cable Assemblies, Coaxial Cables
Avnet Manufacturer Part #: 779829-58-2.0
Secondary Manufacturer Part#: 23M9406
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 m | ||
| RG58C | ||
| Black | ||
| BNC to BNC | ||
| Plug-Plug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |