PDP SEO Portlet

77317-104-72LF

Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Thru-Hole Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 77317-104-72LF
Secondary Manufacturer Part#: 77317-104-72LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$6.02229
600+
$4.38216
1200+
$4.26684
2400+
$4.15744
4800+
$4.0535