PDP SEO Portlet

77315-101-05LF

Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 77315-101-05LF
Secondary Manufacturer Part#: 77315-101-05LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:6000  Mult:500  
USD $:
6000+
$0.44843
12000+
$0.42419
24000+
$0.41303
48000+
$0.40244
96000+
$0.39238