PDP SEO Portlet

77313-824-18LF

Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Poly Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 77313-824-18LF
Secondary Manufacturer Part#: 77313-824-18LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:7200  Mult:200  
USD $:
7200+
$0.48243
14400+
$0.45635
28800+
$0.44434
57600+
$0.43295
115200+
$0.42212