PDP SEO Portlet

77313-122-06LF

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Poly Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 77313-122-06LF
Secondary Manufacturer Part#: 77313-122-06LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $:
8000+
$0.24686
16000+
$0.23351
32000+
$0.22737
64000+
$0.22154
128000+
$0.216