PDP SEO Portlet

77313-118-18LF

Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Poly Bag

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 77313-118-18LF
Secondary Manufacturer Part#: 62K9422
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 83 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.772
25+
$0.589
50+
$0.569
100+
$0.548
250+
$0.515
600+
$0