PDP SEO Portlet

77313-102-72LF

Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Poly Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 77313-102-72LF
Secondary Manufacturer Part#: 77313-102-72LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$2.36857
1600+
$2.24054
3200+
$2.18158
6400+
$2.12564
12800+
$2.0758