PDP SEO Portlet

77311-818-12LF

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 77311-818-12LF
Secondary Manufacturer Part#: 77311-818-12LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
Header
Black
Matte Tin
260
Through Hole
-65 to 125 °C
2.5400 mm
2.4 mm
30.48 x 2.4 x 8.38 mm
8.38 mm
30.48 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.51486
4000+
$0.3746
8000+
$0.36474
16000+
$0.35538
32000+
$0.3465