PDP SEO Portlet

77311-818-07LF

Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 77311-818-07LF
Secondary Manufacturer Part#: 28AH8906
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.281
500+
$0
500+
$0