PDP SEO Portlet

77311-802-02LF

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 77311-802-02LF
Secondary Manufacturer Part#: 77311-802-02LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1000  
USD $:
20000+
$0.11743
40000+
$0.11554
80000+
$0.11495
160000+
$0.11437
320000+
$0.11378