77311-118-02LF
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, FCI BergStik 77311
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 77311-118-02LF
Secondary Manufacturer Part#: 77311-118-02LF
- RoHS 10 Compliant
- Tariff Charges
The 77311-118-02LF is a 2-way 1-row vertical BERGSTIK™ Board-to-board Header with gold-plated phosphor bronze contacts. The board-to-board connector comes with black high temperature thermoplastic housing.
- Unshrouded
- 5000MO Insulation resistance
- UL94V-0 Flammability rating
- 3A Continuous current rating
- 1500VAC RMS Voltage rating
- -65 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold|GXT | ||
| Solder | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |