PDP SEO Portlet

77138-101LF

Contact, FCI Minitek, Socket, Crimp, 26 AWG, Gold Plated Contacts, 2mm Minitek System

Manufacturer:Amphenol
Avnet Manufacturer Part #: 77138-101LF
Secondary Manufacturer Part#: 06M2115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 77138-101LF is a crimp Receptacle Contact, phosphor bronze body with gold plating 30 to 26AWG wire. This crimp receptacle contact is suitable for use with 2mm Minitek System. Dual-beam contact design for highly reliable electrical performance. Latching key assures proper alignment and friction retention.

  • 2A Continuous current rating
  • 1000MO Minimum insulation resistance
  • 20mO Maximum contact resistance
  • 100-cycle Durability (mating)
  • 650V Dielectric withstanding voltage
  • -40 to +105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Connector
Phosphor Bronze
Gold
Signal
Receptacle
Gold Over Nickel
20 mOhm
5 A
Cable Mount
-40 to 105 °C
0.76 um
5.9 x 1.9 x 1.85 mm mm
MINITEK
No
Crimp
30 to 26, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.122
25+
$0.099
100+
$0.095
250+
$0.086
500+
$0.085
1000+
$0.083
2500+
$0.074