77138-001LF
Contact Socket Crimp Straight Cable Mount T/R
- RoHS 10 Compliant
- Tariff Charges
The 77138-001LF is a socket Crimp Contact made of phosphor bronze with gold-plated finish. It is suitable for 2mm minitek system.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board Housing | ||
| Phosphor Bronze | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Gold | ||
| 20 mOhm | ||
| 2 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.2 um | ||
| 5.9 x 1.9 x 1.85 mm mm | ||
| MINITEK | ||
| No | ||
| Crimp | ||
| 30 to 26, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |