PDP SEO Portlet

76383-302LF

Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Bag

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 76383-302LF
Secondary Manufacturer Part#: 62K8600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Gold|GXT
Header
Through Hole
2
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.28
10+
$1.06
25+
$1.04
100+
$0.949
250+
$0.907
500+
$0.906
500+
$0.874