PDP SEO Portlet

76382-322LF

Conn Shrouded Header HDR 22 POS 2.54mm Solder RA Thru-Hole Tube

Manufacturer:Amphenol
Avnet Manufacturer Part #: 76382-322LF
Secondary Manufacturer Part#: 76382-322LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
1
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1440  Mult:1440  
USD $:
1440+
$2.078
2880+
$1.96568
5760+
$1.91395
11520+
$1.86487
23040+
$1.81825