76357-301LF
Contact, FCI Dubox Basics+, Socket, Crimp, 22 AWG, Gold Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
The 76357-301LF is a crimp Receptacle Contact, phosphor bronze body with gold plating. 22 to 30AWG wire. This crimp receptacle contact is suitable for use with DUBOX Basics+ crimp to wire housings.
- 0.90 to 1.5 Insulation outer diameter
- 3A Continuous current rating
- 200-cylcle Durability (mating)
- 15mΩ Maximum contact resistance
- 1000VRMS Dielectric withstanding voltage
- -65 to +125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Phosphor Bronze | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Matte Tin | ||
| 15 MOhm | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 11.84 mm | ||
| DUBOX | ||
| No | ||
| Crimp | ||
| 30 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |