76342-313LF
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, FCI Dubox 76342
- RoHS 10 Compliant
- Tariff Charges
The 76342-313LF is a 26-way 2-row through-hole Wire-to-board Receptacle with gold-plated phosphor bronze contacts. This Dubbox 76342 series connector with blue glass-filled flame retardant thermoplastic housing. The housing will withstand exposure up to 260 ±5°C solder bath temperature for 5-second in a wave solder application with a 1.6mm minimum thick circuit board.
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Receptacle | ||
| Through Hole | ||
| 2 | ||
| 2.54 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |