PDP SEO Portlet

76342-306LF

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, FCI Dubox 76342

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 76342-306LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DUBOX 76342 series Board-to-Board Connector for use with span industry segments (base stations, industrial control). It is available in single or double-row in either straight or right angle orientation from 2 to 50 positions. The maximum current rating is 3A per contact. The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection. It mates with very short pins (5mm) stackable end-to-end and side-by-side.

  • Dual beam contact design
  • Contact pre-stressed
  • Floating solder tails self centre on the circuit pads
  • 4 Wall contact design
  • Duplex plating
  • Locating feature available
  • High temperature performing raw material
  • High reliable electrical performances
  • Low insertion force required
  • Easy to assures the coplanarity
  • Maintaining the alignment for soldering and facilitates robotic placement
  • Compatible with infrared and vapour-phase reflow

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks ,6 days
Price for: Each
Quantity:
Min:4940  Mult:4940  
Need More?
USD $:
$ 1.08871
4940+
$1.08871
9880+
$1.02986
19760+
$1.00276
39520+
$0.97705
79040+
$0.95262
SubTotal:
$5,378.23