PDP SEO Portlet

75869-310LF

Conn Shrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole Tube

Manufacturer:Amphenol
Avnet Manufacturer Part #: 75869-310LF
Secondary Manufacturer Part#: 75869-310LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2160  Mult:180  
USD $:
2160+
$2.28743
4320+
$2.16378
8640+
$2.10684
17280+
$2.05282
34560+
$2.0015