PDP SEO Portlet

75869-105LF

Conn Shrouded Header 26 POS 2.54mm Solder ST Through Hole

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 75869-105LF
Secondary Manufacturer Part#: 62K8117
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
Header
Through Hole
26
2
2.54 mm
75869
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.89
10+
$1.59
25+
$1.58
100+
$1.57
250+
$1.56
500+
$1.39
500+
$1.23