PDP SEO Portlet

75869-104LF

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight

Manufacturer:Amphenol
Avnet Manufacturer Part #: 75869-104LF
Secondary Manufacturer Part#: 62K8115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 75869-104LF is a 20-way 2-row through-hole straight Wire-to-board Header with gold-plated phosphor bronze contacts, 2.54mm pitch. This Quickie series connector with blue glass-filled thermoplastic housing. The housing will withstand exposure up to 260 ±5°C solder bath temperature for 5-second in a wave solder application with a 1.6mm minimum thick circuit board.

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
Header
Through Hole
20
2
2.54 mm
75869
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.79
10+
$1.51
25+
$1.44
50+
$1.42
100+
$1.35
250+
$1.32
500+
$1.24