75869-102LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 75869-102LF
Secondary Manufacturer Part#: 75869-102LF
- RoHS 10 Compliant
- Tariff Charges
The 75869-102LF is a 14-way 2-row through-hole straight Wire-to-board Header with gold-plated phosphor bronze contacts, 2.54mm pitch. This Quickie series connector with blue glass-filled thermoplastic housing. The housing will withstand exposure up to 260 ±5°C solder bath temperature for 5-second in a wave solder application with a 1.6mm minimum thick circuit board.
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold|GXT | ||
| 14 | ||
| 2 | ||
| 2.54 mm | ||
| 75869 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |