PDP SEO Portlet

75869-101LF

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, FCI Quickie

Manufacturer:Amphenol
Avnet Manufacturer Part #: 75869-101LF
Secondary Manufacturer Part#: 75869-101LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 75869-101LF is a 10-way 2-row Quickie® Header with gold-plated phosphor bronze contacts, 2.54mm pitch spacing and through hole termination. Mates with Quickie® IDC series 71600 and Dubox CTW series 65239 and 65544.

  • Blue housing
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
Header
Blue
Matte Tin
260
15 mOhm
3 A
Through Hole
10
2
-65 to 125 °C
2.5400 mm
9.55 mm
19.91 x 9.55 x 9.57 mm mm
9.57 mm
19.91 mm
75869
Solder
Shrouded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1341.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.49866
2+
$0.49614
4+
$0.49363
8+
$0.49111
16+
$0.33853