PDP SEO Portlet

75867-307LF

Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Tube

Manufacturer:Amphenol
Avnet Manufacturer Part #: 75867-307LF
Secondary Manufacturer Part#: 75867-307LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
2
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2400  Mult:300  
USD $:
2400+
$1.96043
4800+
$1.85446
9600+
$1.80566
19200+
$1.75936
38400+
$1.71538