PDP SEO Portlet

75867-101LF

Conn Shrouded Header 10 POS 2.54mm Solder RA Through Hole

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 75867-101LF
Secondary Manufacturer Part#: 75867-101LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold|GXT
Header
Through Hole
10
2
2.54 mm
75867
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:870  Mult:870  
USD $:
870+
$0.66186
1740+
$0.62608
3480+
$0.6096
6960+
$0.59397
13920+
$0.57912