7434L0835S01LF
Conn Smart Card M 16 POS 2.54mm Solder RA Thru-Hole Tray 1A/Contact
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 7434L0835S01LF
Secondary Manufacturer Part#: 7434L0835S01LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin-Lead | ||
| Plug | ||
| Gold | ||
| 260 | ||
| Through Hole | ||
| 2.5400 mm | ||
| 40 mm | ||
| 62 x 40 x 9 mm | ||
| 9 mm | ||
| 62 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |