73725-0110BLF
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
- RoHS 10 Compliant
- Tariff Charges
The 73725-0110BLF is a right angle USB type-A Receptacle Connector with single stack, 30µinch GXT contact and glass fibre filled thermoplastic housing.
- Through Hole Mounting
- Up Right Pin Orientation
- Pure Tin-plated Shell
- 100µinch Tin-plated Tail
- White Housing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| GXT Over Nickel | ||
| Receptacle | ||
| Through Hole | ||
| 73725 | ||
| USB2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |