7334L2622F13LF
Memory Card Connector, Smart Card, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 7334L2622F13LF
Secondary Manufacturer Part#: 62K7636
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| Gold | ||
| 260 | ||
| Through Hole | ||
| -20 to 75 °C | ||
| 2.5400 mm | ||
| 40 mm | ||
| 62 x 40 x 12.63 mm | ||
| 12.63 mm | ||
| 62 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8523520010 |
| Schedule B: | 8523520010 |