PDP SEO Portlet

7334L2622F01LF

Memory Card Connector, Smart Card, Push-Pull, 10 Contacts, Copper Alloy, Gold Plated Contacts

Manufacturer:Amphenol
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 7334L2622F01LF
Secondary Manufacturer Part#: 7334L2622F01LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Plug
Gold
Through Hole
MSL 1 - Unlimited
-20 to 70 °C
2.5400 mm
40 mm
62 x 40 x 6.5 mm
6.5 mm
62 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1400  Mult:700  
USD $:
1400+
$0.99
2800+
$0.985
5600+
$0.98
11200+
$0.975
22400+
$0.97