7312P0225A13LF
Memory Card Connector, Smart Card, Push-Pull, 10 Contacts, Copper Alloy, Gold Plated Contacts
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 7312P0225A13LF
Secondary Manufacturer Part#: 7312P0225A13LF
- RoHS 10 Compliant
- Tariff Charges
The 7312P0225A13LF is a 8-way Smartcard Connector especially designed for surface-mount technology EMV compatible and in accordance with ISO 7816-2. This P series connector with copper alloy contacts, gold over nickel-plated on contact area, SnPb or Sn bore edge allowed solder tails, self extinguishing fire rated thermoplastic housing.
- UL94V-0 Flammability rating
- 0.2 to 0.5N Contact force range
- 100000 cycles Durability
- -20 to +70°C Operating temperature range
- 1000MΩ Insulation resistance
- 100mΩ Contact resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -20 to 70 °C | ||
| 2.5400 mm | ||
| 33.7 mm | ||
| 57.8 x 33.7 x 3.6 mm | ||
| 3.6 mm | ||
| 57.8 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |