PDP SEO Portlet

71922-126LF

Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tube

Manufacturer:Amphenol
Avnet Manufacturer Part #: 71922-126LF
Secondary Manufacturer Part#: 71922-126LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Quickie series Cable-to-Board Connector in 2.54mm pitch. The Quickie™ product range includes IDC receptacles, IDC board connectors, shrouded low profile headers and shrouded eject latch headers. AFCI is adding four new series of Quickie headers to its product range, dedicated to pin-in-paste soldering processes. This brochure gives additional information for the correct use of Quickie PiP connectors in the application process.

  • Four-walled shielding
  • Dual polarization by use of polarizations keys
  • Side window
  • Duplex plating
  • It protects pins in unmated condition and prevents misalignment
  • It protects against mismatch

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold|GXT
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
540+
$1.651
1080+
$1.56176
2160+
$1.52066
4320+
$1.48167
8640+
$1.44462