71922-116LF
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Right Angle
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 71922-116LF
Secondary Manufacturer Part#: 71922-116LF
- RoHS 10 Compliant
- Tariff Charges
The Quickie series Cable-to-Board Connector in 2.54mm pitch. The Quickieâ„¢ product range includes IDC receptacles, IDC board connectors, shrouded low profile headers and shrouded eject latch headers. AFCI is adding four new series of Quickie headers to its product range, dedicated to pin-in-paste soldering processes. This brochure gives additional information for the correct use of Quickie PiP connectors in the application process.
- Four-walled shielding
- Dual polarization by use of polarizations keys
- Side window
- Duplex plating
- It protects pins in unmated condition and prevents misalignment
- It protects against mismatch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold|GXT | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |