PDP SEO Portlet

71918-234LF

Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Tube

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 71918-234LF
Secondary Manufacturer Part#: 71918-234LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  3240.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.66743
2+
$1.6343
4+
$1.61084
8+
$1.58803
16+
$1.54238